
VJ0603Y103JXACW1BC | |
|---|---|
DigiKey Part Number | 720-1681-2-ND - Tape & Reel (TR) 720-1681-1-ND - Cut Tape (CT) 720-1681-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y103JXACW1BC |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y103JXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603Y103JXBAC | Vishay Vitramon | 1 294 | 720-VJ0603Y103JXBACCT-ND | 6,93000 Kč | Upgrade |
| C0603C103J5RAC7411 | KEMET | 151 910 | 399-C0603C103J5RAC7411CT-ND | 2,10000 Kč | Direct |
| CC0603JPX7R9BB103 | YAGEO | 63 698 | 13-CC0603JPX7R9BB103CT-ND | 2,10000 Kč | Direct |
| CC0603JRX7R9BB103 | YAGEO | 67 450 | 311-1778-1-ND | 2,10000 Kč | Direct |
| C0603C103J1RACTU | KEMET | 64 600 | 399-C0603C103J1RACTUCT-ND | 8,61000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,30200 Kč | 13,02 Kč |
| 50 | 0,89460 Kč | 44,73 Kč |
| 100 | 0,77270 Kč | 77,27 Kč |
| 500 | 0,56862 Kč | 284,31 Kč |
| 1 000 | 0,50584 Kč | 505,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,41235 Kč | 1 649,40 Kč |
| 8 000 | 0,37770 Kč | 3 021,60 Kč |
| 12 000 | 0,36036 Kč | 4 324,32 Kč |
| 20 000 | 0,34115 Kč | 6 823,00 Kč |
| 28 000 | 0,32993 Kč | 9 238,04 Kč |
| 40 000 | 0,31914 Kč | 12 765,60 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

