VJ0603G105KXJPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Vitramon
In Stock: 9 038
Unit Price: 6,03000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


KEMET
In Stock: 64 180
Unit Price: 2,50000 Kč
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 91,02625 Kč
Datasheet

Direct


YAGEO
In Stock: 104 273
Unit Price: 2,08000 Kč
Datasheet

Direct


YAGEO
In Stock: 1 031 401
Unit Price: 2,08000 Kč
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,09776 Kč
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 26 385
Unit Price: 2,08000 Kč
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 1 121
Unit Price: 2,08000 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 898 608
Unit Price: 2,29000 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 19 401
Unit Price: 2,29000 Kč
Datasheet
VJ0603G105KXXCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603G105KXJPW1BC

DigiKey Part Number
720-VJ0603G105KXJPW1BCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603G105KXJPW1BC
Description
CAP CER 1UF 16V X5R 0603
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603G105KXJPW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,18704 Kč17 805,60 Kč
Manufacturers Standard Package
Unit Price without VAT:1,18704 Kč
Unit Price with VAT:1,43632 Kč