
CL10A105KO8NNWC | |
|---|---|
DigiKey Part Number | 1276-CL10A105KO8NNWCTR-ND - Tape & Reel (TR) 1276-CL10A105KO8NNWCCT-ND - Cut Tape (CT) 1276-CL10A105KO8NNWCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10A105KO8NNWC |
Description | CAP CER 1UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10A105KO8NNWC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,62400 Kč | 6,24 Kč |
| 50 | 0,41200 Kč | 20,60 Kč |
| 100 | 0,35160 Kč | 35,16 Kč |
| 500 | 0,24968 Kč | 124,84 Kč |
| 1 000 | 0,21846 Kč | 218,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,16073 Kč | 642,92 Kč |
| 8 000 | 0,13633 Kč | 1 090,64 Kč |
| 12 000 | 0,13536 Kč | 1 624,32 Kč |
| 20 000 | 0,13425 Kč | 2 685,00 Kč |
| 28 000 | 0,13113 Kč | 3 671,64 Kč |
| 40 000 | 0,12578 Kč | 5 031,20 Kč |
| 48 000 | 0,12325 Kč | 5 916,00 Kč |
| 96 000 | 0,11841 Kč | 11 367,36 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

