
0603X105K160CT | |
|---|---|
DigiKey Part Number | 1292-0603X105K160CTTR-ND - Tape & Reel (TR) 1292-0603X105K160CT-ND - Cut Tape (CT) 1292-0603X105K160CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603X105K160CT |
Description | CAP CER 1UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603X105K160CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,68700 Kč | 6,87 Kč |
| 50 | 0,45780 Kč | 22,89 Kč |
| 100 | 0,39120 Kč | 39,12 Kč |
| 500 | 0,27838 Kč | 139,19 Kč |
| 1 000 | 0,24405 Kč | 244,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,16073 Kč | 642,92 Kč |
| 8 000 | 0,11399 Kč | 911,92 Kč |
| 12 000 | 0,11315 Kč | 1 357,80 Kč |
| 20 000 | 0,11220 Kč | 2 244,00 Kč |
| 28 000 | 0,11162 Kč | 3 125,36 Kč |
| 40 000 | 0,11105 Kč | 4 442,00 Kč |
| 48 000 | 0,11077 Kč | 5 316,96 Kč |
| 96 000 | 0,10983 Kč | 10 543,68 Kč |
| 100 000 | 0,10977 Kč | 10 977,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

