Upgrade
Upgrade
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0603A331FXBCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603A331FXBCW1BCTR-ND - Tape & Reel (TR) 720-VJ0603A331FXBCW1BCCT-ND - Cut Tape (CT) 720-VJ0603A331FXBCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A331FXBCW1BC |
Description | CAP CER 330PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A331FXBCW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,31200 Kč | 53,12 Kč |
| 50 | 3,92660 Kč | 196,33 Kč |
| 100 | 3,50250 Kč | 350,25 Kč |
| 500 | 2,78896 Kč | 1 394,48 Kč |
| 1 000 | 2,56869 Kč | 2 568,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,23834 Kč | 8 953,36 Kč |
| 8 000 | 2,11563 Kč | 16 925,04 Kč |
| 12 000 | 2,05418 Kč | 24 650,16 Kč |
| 20 000 | 1,98609 Kč | 39 721,80 Kč |
| 28 000 | 1,94627 Kč | 54 495,56 Kč |
| 40 000 | 1,90797 Kč | 76 318,80 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |









