Direct

AC0603FRNPO0BN331 | |
|---|---|
DigiKey Part Number | 13-AC0603FRNPO0BN331TR-ND - Tape & Reel (TR) 13-AC0603FRNPO0BN331CT-ND - Cut Tape (CT) 13-AC0603FRNPO0BN331DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603FRNPO0BN331 |
Description | CAP CER 330PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,05800 Kč | 20,58 Kč |
| 50 | 1,44880 Kč | 72,44 Kč |
| 100 | 1,26410 Kč | 126,41 Kč |
| 500 | 0,95372 Kč | 476,86 Kč |
| 1 000 | 0,85861 Kč | 858,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,71624 Kč | 2 864,96 Kč |
| 8 000 | 0,66338 Kč | 5 307,04 Kč |
| 12 000 | 0,63694 Kč | 7 643,28 Kč |
| 20 000 | 0,60763 Kč | 12 152,60 Kč |
| 28 000 | 0,59051 Kč | 16 534,28 Kč |
| 40 000 | 0,57404 Kč | 22 961,60 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |


