



GCM1885C2A331FA16D | |
|---|---|
DigiKey Part Number | 490-GCM1885C2A331FA16DTR-ND - Tape & Reel (TR) 490-GCM1885C2A331FA16DCT-ND - Cut Tape (CT) 490-GCM1885C2A331FA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A331FA16D |
Description | CAP CER 330PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C2A331FA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,65900 Kč | 16,59 Kč |
| 50 | 1,15480 Kč | 57,74 Kč |
| 100 | 1,00160 Kč | 100,16 Kč |
| 500 | 0,74752 Kč | 373,76 Kč |
| 1 000 | 0,66942 Kč | 669,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,53661 Kč | 2 146,44 Kč |
| 8 000 | 0,49442 Kč | 3 955,36 Kč |
| 12 000 | 0,47335 Kč | 5 680,20 Kč |
| 20 000 | 0,44998 Kč | 8 999,60 Kč |
| 28 000 | 0,43632 Kč | 12 216,96 Kč |
| 40 000 | 0,42320 Kč | 16 928,00 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

