VJ0603A331FXBCW1BC is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 9,37689 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 9,35969 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 1,92689 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 13 944
Unit Price: 7,98000 Kč
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,53078 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 3,57000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 7,67005 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 5 932
Unit Price: 4,83000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 36 101
Unit Price: 2,94000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,48253 Kč
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 12 000
Unit Price: 3,99000 Kč
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,71493 Kč
Datasheet
330 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A331FXBCW1BC

DigiKey Part Number
720-VJ0603A331FXBCW1BCTR-ND - Tape & Reel (TR)
720-VJ0603A331FXBCW1BCCT-ND - Cut Tape (CT)
720-VJ0603A331FXBCW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603A331FXBCW1BC
Description
CAP CER 330PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
330 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A331FXBCW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
105,31200 Kč53,12 Kč
503,92660 Kč196,33 Kč
1003,50250 Kč350,25 Kč
5002,78896 Kč1 394,48 Kč
1 0002,56869 Kč2 568,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,23834 Kč8 953,36 Kč
8 0002,11563 Kč16 925,04 Kč
12 0002,05418 Kč24 650,16 Kč
20 0001,98609 Kč39 721,80 Kč
28 0001,94627 Kč54 495,56 Kč
40 0001,90797 Kč76 318,80 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč