
VJ0603A221GXAPW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603A221GXAPW1BCTR-ND - Tape & Reel (TR) 720-VJ0603A221GXAPW1BCCT-ND - Cut Tape (CT) 720-VJ0603A221GXAPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A221GXAPW1BC |
Description | CAP CER 220PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A221GXAPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C221F5GACTU | KEMET | 61 627 | 399-C0603C221F5GACTUCT-ND | 22,68000 Kč | Upgrade |
| C1608C0G1H221F080AA | TDK | 12 683 | 445-5369-1-ND | 6,51000 Kč | Upgrade |
| CC0603FRNPO9BN221 | YAGEO | 19 674 | 311-3891-1-ND | 3,57000 Kč | Upgrade |
| KGM15ACG2A221FT | KYOCERA AVX | 21 111 | 478-KGM15ACG2A221FTCT-ND | 6,72000 Kč | Upgrade |
| 0603N221G500CT | Walsin Technology Corporation | 766 | 1292-1504-1-ND | 2,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 1,99500 Kč | 19,95 Kč |
| 50 | 1,41520 Kč | 70,76 Kč |
| 100 | 1,23260 Kč | 123,26 Kč |
| 500 | 0,92980 Kč | 464,90 Kč |
| 1 000 | 0,83656 Kč | 836,56 Kč |
| 2 500 | 0,73837 Kč | 1 845,92 Kč |
| 5 000 | 0,67924 Kč | 3 396,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,60628 Kč | 9 094,20 Kč |
| 30 000 | 0,57060 Kč | 17 118,00 Kč |
| 45 000 | 0,55273 Kč | 24 872,85 Kč |
| 75 000 | 0,53293 Kč | 39 969,75 Kč |
| 105 000 | 0,52135 Kč | 54 741,75 Kč |
| 150 000 | 0,51022 Kč | 76 533,00 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

