
CC0603FRNPO9BN221 | |
|---|---|
DigiKey Part Number | 311-3891-2-ND - Tape & Reel (TR) 311-3891-1-ND - Cut Tape (CT) 311-3891-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603FRNPO9BN221 |
Description | CAP CER 220PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603FRNPO9BN221 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,01600 Kč | 20,16 Kč |
| 50 | 1,42360 Kč | 71,18 Kč |
| 100 | 1,24310 Kč | 124,31 Kč |
| 500 | 0,93694 Kč | 468,47 Kč |
| 1 000 | 0,84328 Kč | 843,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,66931 Kč | 2 677,24 Kč |
| 8 000 | 0,61970 Kč | 4 957,60 Kč |
| 12 000 | 0,59487 Kč | 7 138,44 Kč |
| 20 000 | 0,56737 Kč | 11 347,40 Kč |
| 28 000 | 0,55129 Kč | 15 436,12 Kč |
| 40 000 | 0,53582 Kč | 21 432,80 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

