VJ0603A221GXAAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,12120 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,37884 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,38278 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,37884 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,29522 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,29192 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,14617 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,14821 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,11888 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,11713 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,05752 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,05858 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,29290 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,29192 Kč
Datasheet
220 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A221GXAAC

DigiKey Part Number
VJ0603A221GXAAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603A221GXAAC
Description
CAP CER 220PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A221GXAAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.038" (0.97mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603A221FXAACVishay Vitramon0VJ0603A221FXAAC-ND0,12120 KčUpgrade
VJ0603A221FXAAPVishay Vitramon0VJ0603A221FXAAP-ND0,37884 KčUpgrade
VJ0603A221FXBACVishay Vitramon0VJ0603A221FXBAC-ND0,38278 KčUpgrade
VJ0603A221FXBAPVishay Vitramon0VJ0603A221FXBAP-ND0,37884 KčUpgrade
VJ0603A221GXBACVishay Vitramon0VJ0603A221GXBAC-ND0,29522 KčUpgrade
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0001,80021 Kč14 401,68 Kč
Unit Price without VAT:1,80021 Kč
Unit Price with VAT:2,17825 Kč