VJ0603A221FXBAP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 6,46864 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 6,54421 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 5,20325 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 5,13882 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 17,22004 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 9,45708 Kč
Datasheet
220 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A221FXBAP

DigiKey Part Number
VJ0603A221FXBAP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603A221FXBAP
Description
CAP CER 220PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A221FXBAP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±1%
Thickness (Max)
0.038" (0.97mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0603A221FBBAR31GVishay Vitramon0GA0603A221FBBAR31G-ND6,46864 KčParametric Equivalent
GA0603A221FBBAT31GVishay Vitramon0GA0603A221FBBAT31G-ND6,54421 KčParametric Equivalent
GA0603A221FXBAC31GVishay Vitramon0GA0603A221FXBAC31G-ND5,20325 KčParametric Equivalent
GA0603A221FXBAP31GVishay Vitramon0GA0603A221FXBAP31G-ND5,13882 KčParametric Equivalent
VJ0603A221FLBAJ32Vishay Vitramon0720-VJ0603A221FLBAJ32TR-ND17,22004 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0009,35969 Kč93 596,90 Kč
Manufacturers Standard Package
Unit Price without VAT:9,35969 Kč
Unit Price with VAT:11,32522 Kč