GA0603A221GBAAT31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 6,46864 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 6,54421 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 6,46864 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 6,54421 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 6,30568 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 6,37995 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 5,20325 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 5,13882 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 5,20325 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 5,13882 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 5,01157 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 5,07490 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 3,61128 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 3,66168 Kč
Datasheet
220 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0603A221GBAAT31G

DigiKey Part Number
GA0603A221GBAAT31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0603A221GBAAT31G
Description
CAP CER 220PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0603A221GBAAT31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±2%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.038" (0.97mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0603A221FBAAR31GVishay Vitramon0GA0603A221FBAAR31G-ND6,46864 KčUpgrade
GA0603A221FBAAT31GVishay Vitramon0GA0603A221FBAAT31G-ND6,54421 KčUpgrade
GA0603A221FBBAR31GVishay Vitramon0GA0603A221FBBAR31G-ND6,46864 KčUpgrade
GA0603A221FBBAT31GVishay Vitramon0GA0603A221FBBAT31G-ND6,54421 KčUpgrade
GA0603A221FBCAR31GVishay Vitramon0GA0603A221FBCAR31G-ND6,30568 KčUpgrade
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0003,66168 Kč29 293,44 Kč
Unit Price without VAT:3,66168 Kč
Unit Price with VAT:4,43063 Kč