VJ0603A221FXBCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 9,45708 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 9,35969 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 1,33473 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 1,30790 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 21 111
Unit Price: 6,72000 Kč
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,39660 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 3,57000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 7,56705 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 11,70728 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3 776
Unit Price: 4,83000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 383 063
Unit Price: 3,57000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 42
Unit Price: 2,94000 Kč
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 3 149
Unit Price: 2,94000 Kč
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,72443 Kč
Datasheet
220 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A221FXBCW1BC

DigiKey Part Number
VJ0603A221FXBCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603A221FXBCW1BC
Description
CAP CER 220PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
220 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A221FXBCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±1%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603A221FXBACVishay Vitramon0VJ0603A221FXBAC-ND9,45708 KčUpgrade
VJ0603A221FXBAPVishay Vitramon0VJ0603A221FXBAP-ND9,35969 KčUpgrade
VJ0603A221FXBPW1BCVishay Vitramon0VJ0603A221FXBPW1BC-ND1,33473 KčParametric Equivalent
KGM15ACG2A221FMKYOCERA AVX0478-KGM15ACG2A221FMTR-ND1,30790 KčDirect
KGM15ACG2A221FTKYOCERA AVX21 111478-KGM15ACG2A221FTCT-ND6,72000 KčDirect
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,49275 Kč5 971,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,49275 Kč
Unit Price with VAT:1,80623 Kč