220 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG221F100NT

DigiKey Part Number
4713-GMC10CG221F100NTTR-ND - Tape & Reel (TR)
4713-GMC10CG221F100NTCT-ND - Cut Tape (CT)
4713-GMC10CG221F100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG221F100NT
Description
CAP0603 COG 220PF 1% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
220 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±1%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0603FRNPO0BN221YAGEO3 77613-CC0603FRNPO0BN221CT-ND4,83000 KčParametric Equivalent
GCM1885C2A221FA16DMurata Electronics383 063490-16412-1-ND3,57000 KčParametric Equivalent
GCM1885C2A221FA16JMurata Electronics42490-GCM1885C2A221FA16JCT-ND2,94000 KčParametric Equivalent
In-Stock: 3 149
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
101,59600 Kč15,96 Kč
501,12120 Kč56,06 Kč
1000,97220 Kč97,22 Kč
5000,72654 Kč363,27 Kč
1 0000,65073 Kč650,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,53739 Kč2 149,56 Kč
8 0000,49540 Kč3 963,20 Kč
12 0000,47438 Kč5 692,56 Kč
20 0000,45110 Kč9 022,00 Kč
28 0000,43750 Kč12 250,00 Kč
40 0000,42442 Kč16 976,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč