
VJ0603A220JXAAC | |
|---|---|
DigiKey Part Number | 720-1663-2-ND - Tape & Reel (TR) 720-1663-1-ND - Cut Tape (CT) 720-1663-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A220JXAAC |
Description | CAP CER 22PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A220JXAAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603D220JLAAJ32 | Vishay Vitramon | 7 804 | 720-VJ0603D220JLAAJ32CT-ND | 18,14000 Kč | Parametric Equivalent |
| C1608NP01H220J080AA | TDK | 13 146 | 445-14067-1-ND | 3,55000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 Kč | 5,01 Kč |
| 10 | 2,89900 Kč | 28,99 Kč |
| 50 | 2,08140 Kč | 104,07 Kč |
| 100 | 1,82900 Kč | 182,90 Kč |
| 500 | 1,40900 Kč | 704,50 Kč |
| 1 000 | 1,27948 Kč | 1 279,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,08548 Kč | 4 341,92 Kč |
| 8 000 | 1,01345 Kč | 8 107,60 Kč |
| 12 000 | 0,97738 Kč | 11 728,56 Kč |
| 20 000 | 0,93742 Kč | 18 748,40 Kč |
| 28 000 | 0,91407 Kč | 25 593,96 Kč |
| 40 000 | 0,89160 Kč | 35 664,00 Kč |
| Unit Price without VAT: | 5,01000 Kč |
|---|---|
| Unit Price with VAT: | 6,06210 Kč |



