
VJ0603D220JLAAJ32 | |
|---|---|
DigiKey Part Number | 720-VJ0603D220JLAAJ32TR-ND - Tape & Reel (TR) 720-VJ0603D220JLAAJ32CT-ND - Cut Tape (CT) 720-VJ0603D220JLAAJ32DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603D220JLAAJ32 |
Description | CAP CER 22 PF 50V NP0(C0G) 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603D220JLAAJ32 Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.038" (0.97mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,14000 Kč | 18,14 Kč |
| 10 | 11,47100 Kč | 114,71 Kč |
| 50 | 8,84280 Kč | 442,14 Kč |
| 100 | 8,03350 Kč | 803,35 Kč |
| 500 | 6,66542 Kč | 3 332,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,24247 Kč | 6 242,47 Kč |
| 2 000 | 5,89418 Kč | 11 788,36 Kč |
| 3 000 | 5,71983 Kč | 17 159,49 Kč |
| 5 000 | 5,52654 Kč | 27 632,70 Kč |
| 7 000 | 5,41355 Kč | 37 894,85 Kč |
| 10 000 | 5,30487 Kč | 53 048,70 Kč |
| Unit Price without VAT: | 18,14000 Kč |
|---|---|
| Unit Price with VAT: | 21,94940 Kč |

