15 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A150JXXCW1BC

DigiKey Part Number
720-VJ0603A150JXXCW1BCTR-ND - Tape & Reel (TR)
720-VJ0603A150JXXCW1BCCT-ND - Cut Tape (CT)
720-VJ0603A150JXXCW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603A150JXXCW1BC
Description
CAP CER 15PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
15 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A150JXXCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603A150FXACW1BCVishay Vitramon10 244720-VJ0603A150FXACW1BCCT-ND4,62000 KčUpgrade
VJ0603A150GXACW1BCVishay Vitramon4 344720-VJ0603A150GXACW1BCCT-ND2,94000 KčUpgrade
VJ0603A150JXBACVishay Vitramon13 303720-VJ0603A150JXBACCT-ND6,09000 KčUpgrade
VJ0603A150JXBCW1BCVishay Vitramon4 000720-VJ0603A150JXBCW1BCCT-ND2,10000 KčUpgrade
KGM15ACG1E150JMKYOCERA AVX29 930478-KGM15ACG1E150JMCT-ND3,99000 KčDirect
In-Stock: 3 750
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,23900 Kč12,39 Kč
500,85680 Kč42,84 Kč
1000,74120 Kč74,12 Kč
5000,54426 Kč272,13 Kč
1 0000,48379 Kč483,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,39361 Kč1 574,44 Kč
8 0000,36017 Kč2 881,36 Kč
12 0000,34344 Kč4 121,28 Kč
20 0000,32491 Kč6 498,20 Kč
28 0000,31409 Kč8 794,52 Kč
40 0000,30368 Kč12 147,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč