
VJ0603A150GXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603A150GXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0603A150GXACW1BCCT-ND - Cut Tape (CT) 720-VJ0603A150GXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A150GXACW1BC |
Description | CAP CER 15PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A150GXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C150G5GACTU | KEMET | 25 488 | 399-C0603C150G5GACTUCT-ND | 12,18000 Kč | Parametric Equivalent |
| CC0603GRNPO9BN150 | YAGEO | 21 262 | 311-3920-1-ND | 2,52000 Kč | Parametric Equivalent |
| GMC10CG150G50NT | Cal-Chip Electronics, Inc. | 3 900 | 4713-GMC10CG150G50NTCT-ND | 3,36000 Kč | Parametric Equivalent |
| GMC10CG150G50NTD | Cal-Chip Electronics, Inc. | 10 000 | 4713-GMC10CG150G50NTDCT-ND | 2,94000 Kč | Parametric Equivalent |
| GRM1885C1H150GA01D | Murata Electronics | 23 902 | 490-11441-1-ND | 3,15000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,65900 Kč | 16,59 Kč |
| 50 | 1,15900 Kč | 57,95 Kč |
| 100 | 1,00790 Kč | 100,79 Kč |
| 500 | 0,75256 Kč | 376,28 Kč |
| 1 000 | 0,67404 Kč | 674,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,55634 Kč | 2 225,36 Kč |
| 8 000 | 0,51272 Kč | 4 101,76 Kč |
| 12 000 | 0,49088 Kč | 5 890,56 Kč |
| 20 000 | 0,46670 Kč | 9 334,00 Kč |
| 28 000 | 0,45257 Kč | 12 671,96 Kč |
| 40 000 | 0,43898 Kč | 17 559,20 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

