15 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C1H150GA01D

DigiKey Part Number
490-11441-2-ND - Tape & Reel (TR)
490-11441-1-ND - Cut Tape (CT)
490-11441-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C1H150GA01D
Description
CAP CER 15PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
15 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C1H150GA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1885C1H150GA16DMurata Electronics0490-GCM1885C1H150GA16DTR-ND1,01279 KčParametric Equivalent
GCM1885C1H150GA16JMurata Electronics0490-GCM1885C1H150GA16JTR-ND0,91740 KčParametric Equivalent
KGM15ACG1H150GMKYOCERA AVX0478-KGM15ACG1H150GMTR-ND0,62595 KčDirect
KGM15ACG1H150GTKYOCERA AVX25 526478-KGM15ACG1H150GTCT-ND3,57000 KčDirect
C0603C150G1GACTUKEMET0399-C0603C150G1GACTUTR-ND3,62730 KčUpgrade
In-Stock: 23 902
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
101,72200 Kč17,22 Kč
501,20940 Kč60,47 Kč
1001,05410 Kč105,41 Kč
5000,78784 Kč393,92 Kč
1 0000,70616 Kč706,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,56737 Kč2 269,48 Kč
8 0000,52338 Kč4 187,04 Kč
12 0000,50138 Kč6 016,56 Kč
20 0000,47699 Kč9 539,80 Kč
28 0000,46274 Kč12 956,72 Kč
40 0000,44904 Kč17 961,60 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč