
VJ0603A150JXXCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603A150JXXCW1BCTR-ND - Tape & Reel (TR) 720-VJ0603A150JXXCW1BCCT-ND - Cut Tape (CT) 720-VJ0603A150JXXCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A150JXXCW1BC |
Description | CAP CER 15PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A150JXXCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603A150FXACW1BC | Vishay Vitramon | 10 244 | 720-VJ0603A150FXACW1BCCT-ND | 4,62000 Kč | Upgrade |
| VJ0603A150GXACW1BC | Vishay Vitramon | 4 344 | 720-VJ0603A150GXACW1BCCT-ND | 2,94000 Kč | Upgrade |
| VJ0603A150JXBAC | Vishay Vitramon | 13 303 | 720-VJ0603A150JXBACCT-ND | 6,09000 Kč | Upgrade |
| VJ0603A150JXBCW1BC | Vishay Vitramon | 4 000 | 720-VJ0603A150JXBCW1BCCT-ND | 2,10000 Kč | Upgrade |
| KGM15ACG1E150JM | KYOCERA AVX | 29 930 | 478-KGM15ACG1E150JMCT-ND | 3,99000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,23900 Kč | 12,39 Kč |
| 50 | 0,85680 Kč | 42,84 Kč |
| 100 | 0,74120 Kč | 74,12 Kč |
| 500 | 0,54426 Kč | 272,13 Kč |
| 1 000 | 0,48379 Kč | 483,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,39361 Kč | 1 574,44 Kč |
| 8 000 | 0,36017 Kč | 2 881,36 Kč |
| 12 000 | 0,34344 Kč | 4 121,28 Kč |
| 20 000 | 0,32491 Kč | 6 498,20 Kč |
| 28 000 | 0,31409 Kč | 8 794,52 Kč |
| 40 000 | 0,30368 Kč | 12 147,20 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

