Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0603A121GXBAP | |
|---|---|
DigiKey Part Number | VJ0603A121GXBAP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603A121GXBAP |
Description | CAP CER 120PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A121GXBAP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603A121FXBAC | Vishay Vitramon | 0 | VJ0603A121FXBAC-ND | 9,45708 Kč | Upgrade |
| VJ0603A121FXBAP | Vishay Vitramon | 0 | VJ0603A121FXBAP-ND | 9,35969 Kč | Upgrade |
| VJ0603A121GXCAC | Vishay Vitramon | 0 | VJ0603A121GXCAC-ND | 7,58855 Kč | Upgrade |
| VJ0603A121GXCAP | Vishay Vitramon | 0 | VJ0603A121GXCAP-ND | 7,50485 Kč | Upgrade |
| GA0603A121GBBAR31G | Vishay Vitramon | 0 | GA0603A121GBBAR31G-ND | 3,51399 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 7,21237 Kč | 72 123,70 Kč |
| Unit Price without VAT: | 7,21237 Kč |
|---|---|
| Unit Price with VAT: | 8,72697 Kč |





