VJ0603A121GXCAP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 3,34853 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 3,39635 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 2,71326 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 2,67246 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 10,38918 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 7,58855 Kč
Datasheet
120 pF ±2% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A121GXCAP

DigiKey Part Number
VJ0603A121GXCAP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603A121GXCAP
Description
CAP CER 120PF 200V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
120 pF ±2% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A121GXCAP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.038" (0.97mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0603A121GBCAR31GVishay Vitramon0GA0603A121GBCAR31G-ND3,34853 KčParametric Equivalent
GA0603A121GBCAT31GVishay Vitramon0GA0603A121GBCAT31G-ND3,39635 KčParametric Equivalent
GA0603A121GXCAC31GVishay Vitramon0GA0603A121GXCAC31G-ND2,71326 KčParametric Equivalent
GA0603A121GXCAP31GVishay Vitramon0GA0603A121GXCAP31G-ND2,67246 KčParametric Equivalent
VJ0603A121GLCAJ32Vishay Vitramon0720-VJ0603A121GLCAJ32TR-ND10,38918 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0007,50485 Kč75 048,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,50485 Kč
Unit Price with VAT:9,08087 Kč