Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GA0603A121GBCAT31G | |
|---|---|
DigiKey Part Number | GA0603A121GBCAT31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA0603A121GBCAT31G |
Description | CAP CER 120PF 200V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±2% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0603A121GBCAT31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±2% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.038" (0.97mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0603A121FBCAR31G | Vishay Vitramon | 0 | GA0603A121FBCAR31G-ND | 5,64611 Kč | Upgrade |
| GA0603A121FBCAT31G | Vishay Vitramon | 0 | GA0603A121FBCAT31G-ND | 5,71490 Kč | Upgrade |
| GA0603A121FXCAC31G | Vishay Vitramon | 0 | GA0603A121FXCAC31G-ND | 4,53625 Kč | Upgrade |
| GA0603A121FXCAP31G | Vishay Vitramon | 0 | GA0603A121FXCAP31G-ND | 4,47772 Kč | Upgrade |
| GA0603A121GBCAR31G | Vishay Vitramon | 0 | GA0603A121GBCAR31G-ND | 3,34853 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 3,39635 Kč | 27 170,80 Kč |
| Unit Price without VAT: | 3,39635 Kč |
|---|---|
| Unit Price with VAT: | 4,10958 Kč |



