VJ0603G105KXXCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A102JXACW1BC

DigiKey Part Number
720-1652-2-ND - Tape & Reel (TR)
720-1652-1-ND - Cut Tape (CT)
720-1652-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603A102JXACW1BC
Description
CAP CER 1000PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A102JXACW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 949
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,71000 Kč2,71 Kč
101,56200 Kč15,62 Kč
501,09560 Kč54,78 Kč
1000,95190 Kč95,19 Kč
5000,71072 Kč355,36 Kč
1 0000,63636 Kč636,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,51737 Kč2 069,48 Kč
8 0000,46808 Kč3 744,64 Kč
12 0000,44361 Kč5 323,32 Kč
20 0000,44059 Kč8 811,80 Kč
28 0000,41733 Kč11 685,24 Kč
40 0000,41441 Kč16 576,40 Kč
48 0000,40834 Kč19 600,32 Kč
96 0000,38787 Kč37 235,52 Kč
100 0000,38678 Kč38 678,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,71000 Kč
Unit Price with VAT:3,27910 Kč