33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402A330JXACW1BC

DigiKey Part Number
720-1614-2-ND - Tape & Reel (TR)
720-1614-1-ND - Cut Tape (CT)
720-1614-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0402A330JXACW1BC
Description
CAP CER 33PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402A330JXACW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0402A330JXAACVishay Vitramon16 340720-1874-1-ND19,53000 KčDirect
C0402C330J5GACTUKEMET359 661399-C0402C330J5GACTUCT-ND2,10000 KčDirect
C1005NP01H330J050BATDK37 053445-13798-1-ND2,10000 KčDirect
CC0402JRNPO9BN330YAGEO4 707311-1020-1-ND2,10000 KčDirect
CL05C330JB5NNNCSamsung Electro-Mechanics2 248 2001276-1272-1-ND2,10000 KčDirect
In-Stock: 5 893
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,23900 Kč12,39 Kč
500,85680 Kč42,84 Kč
1000,74120 Kč74,12 Kč
5000,54426 Kč272,13 Kč
1 0000,48379 Kč483,79 Kč
2 5000,42030 Kč1 050,75 Kč
5 0000,38212 Kč1 910,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,35073 Kč3 507,30 Kč
20 0000,32491 Kč6 498,20 Kč
30 0000,31199 Kč9 359,70 Kč
50 0000,29768 Kč14 884,00 Kč
70 0000,28931 Kč20 251,70 Kč
100 0000,28127 Kč28 127,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč