33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05C330JB5NNNC

DigiKey Part Number
1276-1272-2-ND - Tape & Reel (TR)
1276-1272-1-ND - Cut Tape (CT)
1276-1272-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05C330JB5NNNC
Description
CAP CER 33PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05C330JB5NNNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005NP01H330J050BATDK37 053445-13798-1-ND2,10000 KčDirect
GRM1555C1H330JA01DMurata Electronics1 747 027490-5936-1-ND2,10000 KčDirect
VJ0402A330JXAACVishay Vitramon16 340720-1874-1-ND19,53000 KčDirect
C0402C330F5GACTUKEMET45 979399-C0402C330F5GACTUCT-ND28,98000 KčUpgrade
C0402C330G5GACTUKEMET15 845399-C0402C330G5GACTUCT-ND17,43000 KčUpgrade
In-Stock: 2 248 285
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,50400 Kč5,04 Kč
500,34020 Kč17,01 Kč
1000,28770 Kč28,77 Kč
5000,20116 Kč100,58 Kč
1 0000,17491 Kč174,91 Kč
2 5000,14732 Kč368,30 Kč
5 0000,13082 Kč654,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,11727 Kč1 172,70 Kč
20 0000,10615 Kč2 123,00 Kč
30 0000,10059 Kč3 017,70 Kč
50 0000,09444 Kč4 722,00 Kč
70 0000,09084 Kč6 358,80 Kč
100 0000,08739 Kč8 739,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč