33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
cut-tape-render

CC0402JRNPO9BN330

DigiKey Part Number
311-1020-2-ND - Tape & Reel (TR)
311-1020-1-ND - Cut Tape (CT)
311-1020-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402JRNPO9BN330
Description
CAP CER 33PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402JRNPO9BN330 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (44)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0402FRNPO9BN330YAGEO142 675311-3732-1-ND0,91000 KčUpgrade
CC0402GRNPO9BN330YAGEO10 359311-1654-1-ND0,91000 KčUpgrade
AC0402JRNPO9BN330YAGEO105311-3262-1-ND0,91000 KčParametric Equivalent
AQ0402JRNPO9BN330YAGEO7 61913-AQ0402JRNPO9BN330CT-ND1,64000 KčParametric Equivalent
CC0402JPNPO9BN330YAGEO71 55813-CC0402JPNPO9BN330CT-ND0,91000 KčParametric Equivalent
In-Stock: 5 417
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,46200 Kč4,62 Kč
500,29820 Kč14,91 Kč
1000,25200 Kč25,20 Kč
5000,17638 Kč88,19 Kč
1 0000,15287 Kč152,87 Kč
2 5000,12842 Kč321,05 Kč
5 0000,11373 Kč568,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,09684 Kč968,40 Kč
20 0000,08743 Kč1 748,60 Kč
30 0000,08271 Kč2 481,30 Kč
50 0000,07750 Kč3 875,00 Kč
70 0000,07446 Kč5 212,20 Kč
100 0000,07153 Kč7 153,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč