
CC0402GRNPO9BN330 | |
|---|---|
DigiKey Part Number | 311-1654-2-ND - Tape & Reel (TR) 311-1654-1-ND - Cut Tape (CT) 311-1654-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402GRNPO9BN330 |
Description | CAP CER 33PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402GRNPO9BN330 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,77700 Kč | 7,77 Kč |
| 50 | 0,52080 Kč | 26,04 Kč |
| 100 | 0,44520 Kč | 44,52 Kč |
| 500 | 0,31958 Kč | 159,79 Kč |
| 1 000 | 0,28053 Kč | 280,53 Kč |
| 2 500 | 0,23988 Kč | 599,70 Kč |
| 5 000 | 0,21544 Kč | 1 077,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,18604 Kč | 1 860,40 Kč |
| 20 000 | 0,17032 Kč | 3 406,40 Kč |
| 30 000 | 0,16245 Kč | 4 873,50 Kč |
| 50 000 | 0,15374 Kč | 7 687,00 Kč |
| 70 000 | 0,14865 Kč | 10 405,50 Kč |
| 100 000 | 0,14376 Kč | 14 376,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

