Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Similar
Similar
Similar
Similar
Parametric Equivalent

VJ0402A151FXQPW1BC | |
|---|---|
DigiKey Part Number | VJ0402A151FXQPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0402A151FXQPW1BC |
Description | CAP CER 150PF 10V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±1% 10V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A151FXQPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0402A151FXAAC | Vishay Vitramon | 0 | VJ0402A151FXAAC-ND | 10,79157 Kč | Upgrade |
| VJ0402A151FXACW1BC | Vishay Vitramon | 128 | 720-VJ0402A151FXACW1BCCT-ND | 5,04000 Kč | Upgrade |
| VJ0402A151FXAPW1BC | Vishay Vitramon | 0 | VJ0402A151FXAPW1BC-ND | 0,84551 Kč | Upgrade |
| VJ0402A151FXJCW1BC | Vishay Vitramon | 0 | VJ0402A151FXJCW1BC-ND | 0,95551 Kč | Upgrade |
| VJ0402A151FXJPW1BC | Vishay Vitramon | 0 | VJ0402A151FXJPW1BC-ND | 0,84551 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,84551 Kč | 42 275,50 Kč |
| Unit Price without VAT: | 0,84551 Kč |
|---|---|
| Unit Price with VAT: | 1,02307 Kč |





