GA0603Y332KBBAR31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 3,31600 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 3,36349 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 2,64344 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 2,60337 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 2,92076 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 2,96418 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 2,34141 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 2,30466 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 1,44939 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 1,47582 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 1,44939 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 1,47582 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 1,17439 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 1,15199 Kč
Datasheet
3300 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0603Y332KBBAR31G

DigiKey Part Number
GA0603Y332KBBAR31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0603Y332KBBAR31G
Description
CAP CER 3300PF 100V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0603Y332KBBAR31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.038" (0.97mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0603H332JBBAR31GVishay Vitramon0GA0603H332JBBAR31G-ND3,31600 KčUpgrade
GA0603H332JBBAT31GVishay Vitramon0GA0603H332JBBAT31G-ND3,36349 KčUpgrade
GA0603H332JXBAC31GVishay Vitramon0GA0603H332JXBAC31G-ND2,64344 KčUpgrade
GA0603H332JXBAP31GVishay Vitramon0GA0603H332JXBAP31G-ND2,60337 KčUpgrade
GA0603H332KBBAR31GVishay Vitramon0GA0603H332KBBAR31G-ND2,92076 KčUpgrade
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,99442 Kč9 944,20 Kč
Manufacturers Standard Package
Unit Price without VAT:0,99442 Kč
Unit Price with VAT:1,20325 Kč