GA0603H332JBBAR31G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 1,44939 Kč
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 1,47582 Kč
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 1,44939 Kč
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 1,47582 Kč
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 1,17439 Kč
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 1,15199 Kč
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 1,17439 Kč
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 1,15199 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 3,36349 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 2,64344 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 2,60337 Kč
Datasheet
3300 pF ±5% 100V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0603H332JBBAR31G

DigiKey Part Number
GA0603H332JBBAR31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0603H332JBBAR31G
Description
CAP CER 3300PF 100V X8R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 100V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0603H332JBBAR31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.038" (0.97mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0603Y332JBBAR31GVishay Vitramon0GA0603Y332JBBAR31G-ND1,44939 KčSimilar
GA0603Y332JBBAT31GVishay Vitramon0GA0603Y332JBBAT31G-ND1,47582 KčSimilar
GA0603Y332JBCAR31GVishay Vitramon0GA0603Y332JBCAR31G-ND1,44939 KčSimilar
GA0603Y332JBCAT31GVishay Vitramon0GA0603Y332JBCAT31G-ND1,47582 KčSimilar
GA0603Y332JXBAC31GVishay Vitramon0GA0603Y332JXBAC31G-ND1,17439 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0003,31600 Kč33 160,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,31600 Kč
Unit Price with VAT:4,01236 Kč