GA0603Y332JBCAR31G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 1,47582 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 1,17439 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 1,15199 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 15,14525 Kč
Datasheet
3300 pF ±5% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0603Y332JBCAR31G

DigiKey Part Number
GA0603Y332JBCAR31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0603Y332JBCAR31G
Description
CAP CER 3300PF 200V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0603Y332JBCAR31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.038" (0.97mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0603Y332JBCAT31GVishay Vitramon0GA0603Y332JBCAT31G-ND1,47582 KčParametric Equivalent
GA0603Y332JXCAC31GVishay Vitramon0GA0603Y332JXCAC31G-ND1,17439 KčParametric Equivalent
GA0603Y332JXCAP31GVishay Vitramon0GA0603Y332JXCAP31G-ND1,15199 KčParametric Equivalent
VJ0603Y332JLCAJ32Vishay Vitramon0720-VJ0603Y332JLCAJ32TR-ND15,14525 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,44939 Kč14 493,90 Kč
Manufacturers Standard Package
Unit Price without VAT:1,44939 Kč
Unit Price with VAT:1,75376 Kč