Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

GA0603Y332JBAAR31G | |
|---|---|
DigiKey Part Number | GA0603Y332JBAAR31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA0603Y332JBAAR31G |
Description | CAP CER 3300PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0603Y332JBAAR31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.038" (0.97mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0603H332JBAAR31G | Vishay Vitramon | 0 | GA0603H332JBAAR31G-ND | 3,00124 Kč | Upgrade |
| GA0603H332JBAAT31G | Vishay Vitramon | 0 | GA0603H332JBAAT31G-ND | 3,04552 Kč | Upgrade |
| GA0603H332JBBAR31G | Vishay Vitramon | 0 | GA0603H332JBBAR31G-ND | 3,31600 Kč | Upgrade |
| GA0603H332JBBAT31G | Vishay Vitramon | 0 | GA0603H332JBBAT31G-ND | 3,36349 Kč | Upgrade |
| GA0603H332JXAAC31G | Vishay Vitramon | 0 | GA0603H332JXAAC31G-ND | 2,39957 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,44939 Kč | 14 493,90 Kč |
| Unit Price without VAT: | 1,44939 Kč |
|---|---|
| Unit Price with VAT: | 1,75376 Kč |



