Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

GA0603H102JXAAC31G | |
|---|---|
DigiKey Part Number | GA0603H102JXAAC31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA0603H102JXAAC31G |
Description | CAP CER 1000PF 50V X8R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0603H102JXAAC31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.038" (0.97mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0603H102JBBAR31G | Vishay Vitramon | 0 | GA0603H102JBBAR31G-ND | 3,20522 Kč | Upgrade |
| GA0603H102JBBAT31G | Vishay Vitramon | 0 | GA0603H102JBBAT31G-ND | 3,25148 Kč | Upgrade |
| GA0603H102JXBAC31G | Vishay Vitramon | 0 | GA0603H102JXBAC31G-ND | 2,55602 Kč | Upgrade |
| GA0603H102JXBAP31G | Vishay Vitramon | 0 | GA0603H102JXBAP31G-ND | 2,51699 Kč | Upgrade |
| GA0603A102FBAAR31G | Vishay Vitramon | 0 | GA0603A102FBAAR31G-ND | 13,43017 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 2,32552 Kč | 18 604,16 Kč |
| Unit Price without VAT: | 2,32552 Kč |
|---|---|
| Unit Price with VAT: | 2,81388 Kč |




