Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GA0603H102JBBAT31G | |
|---|---|
DigiKey Part Number | GA0603H102JBBAT31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA0603H102JBBAT31G |
Description | CAP CER 1000PF 100V X8R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0603H102JBBAT31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.038" (0.97mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0603Y102JBBAR31G | Vishay Vitramon | 0 | GA0603Y102JBBAR31G-ND | 1,38341 Kč | Similar |
| GA0603Y102JBBAT31G | Vishay Vitramon | 0 | GA0603Y102JBBAT31G-ND | 1,40892 Kč | Similar |
| GA0603Y102JBCAR31G | Vishay Vitramon | 0 | GA0603Y102JBCAR31G-ND | 1,27056 Kč | Similar |
| GA0603Y102JBCAT31G | Vishay Vitramon | 0 | GA0603Y102JBCAT31G-ND | 1,29455 Kč | Similar |
| GA0603Y102JXBAC31G | Vishay Vitramon | 0 | GA0603Y102JXBAC31G-ND | 1,11483 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 3,25148 Kč | 26 011,84 Kč |
| Unit Price without VAT: | 3,25148 Kč |
|---|---|
| Unit Price with VAT: | 3,93429 Kč |



