GA0603Y102JXCAC31G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 1,27056 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 1,29455 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 1,04221 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 13,13187 Kč
Datasheet
1000 pF ±5% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0603Y102JXCAC31G

DigiKey Part Number
GA0603Y102JXCAC31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0603Y102JXCAC31G
Description
CAP CER 1000PF 200V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0603Y102JXCAC31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.038" (0.97mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0603Y102JBCAR31GVishay Vitramon0GA0603Y102JBCAR31G-ND1,27056 KčParametric Equivalent
GA0603Y102JBCAT31GVishay Vitramon0GA0603Y102JBCAT31G-ND1,29455 KčParametric Equivalent
GA0603Y102JXCAP31GVishay Vitramon0GA0603Y102JXCAP31G-ND1,04221 KčParametric Equivalent
VJ0603Y102JLCAJ32Vishay Vitramon0720-VJ0603Y102JLCAJ32TR-ND13,13187 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0001,06301 Kč8 504,08 Kč
Unit Price without VAT:1,06301 Kč
Unit Price with VAT:1,28624 Kč