Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GA0603A102GXAAP31G | |
|---|---|
DigiKey Part Number | GA0603A102GXAAP31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA0603A102GXAAP31G |
Description | CAP CER 1000PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0603A102GXAAP31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±2% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.038" (0.97mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0603A102FBAAR31G | Vishay Vitramon | 0 | GA0603A102FBAAR31G-ND | 13,43017 Kč | Upgrade |
| GA0603A102FBAAT31G | Vishay Vitramon | 0 | GA0603A102FBAAT31G-ND | 13,63162 Kč | Upgrade |
| GA0603A102FXAAC31G | Vishay Vitramon | 0 | GA0603A102FXAAC31G-ND | 10,80993 Kč | Upgrade |
| GA0603A102FXAAP31G | Vishay Vitramon | 0 | GA0603A102FXAAP31G-ND | 10,64360 Kč | Upgrade |
| GA0603A102GBAAR31G | Vishay Vitramon | 0 | GA0603A102GBAAR31G-ND | 6,69991 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 5,33300 Kč | 53 330,00 Kč |
| Unit Price without VAT: | 5,33300 Kč |
|---|---|
| Unit Price with VAT: | 6,45293 Kč |

