
GA0402H222KXAAP31G | |
|---|---|
DigiKey Part Number | 720-GA0402H222KXAAP31GTR-ND - Tape & Reel (TR) 720-GA0402H222KXAAP31GCT-ND - Cut Tape (CT) 720-GA0402H222KXAAP31GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA0402H222KXAAP31G |
Description | CAP CER 2200PF 50V X8R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0402H222KXAAP31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0402Y222KXBAC31G | Vishay Vitramon | 8 106 | 720-GA0402Y222KXBAC31GCT-ND | 3,99000 Kč | Similar |
| CGA2B2X8R1H222K050BE | TDK | 39 221 | 445-173815-1-ND | 3,99000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,29700 Kč | 32,97 Kč |
| 50 | 2,38960 Kč | 119,48 Kč |
| 100 | 2,10610 Kč | 210,61 Kč |
| 500 | 1,63406 Kč | 817,03 Kč |
| 1 000 | 1,48813 Kč | 1 488,13 Kč |
| 2 500 | 1,33455 Kč | 3 336,37 Kč |
| 5 000 | 1,24203 Kč | 6 210,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,16591 Kč | 11 659,10 Kč |
| 20 000 | 1,10327 Kč | 22 065,40 Kč |
| 30 000 | 1,07189 Kč | 32 156,70 Kč |
| 50 000 | 1,03712 Kč | 51 856,00 Kč |
| 70 000 | 1,01680 Kč | 71 176,00 Kč |
| 100 000 | 0,99724 Kč | 99 724,00 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

