2200 pF ±10% 50V Ceramic Capacitor X8R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA2B2X8R1H222K050BE

DigiKey Part Number
445-173815-2-ND - Tape & Reel (TR)
445-173815-1-ND - Cut Tape (CT)
445-173815-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B2X8R1H222K050BE
Description
CAP CER 2200PF 50V X8R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 50V Ceramic Capacitor X8R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B2X8R1H222K050BE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.024" (0.60mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39 221
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
102,33100 Kč23,31 Kč
501,65460 Kč82,73 Kč
1001,44680 Kč144,68 Kč
5001,10030 Kč550,15 Kč
1 0000,99363 Kč993,63 Kč
2 5000,88133 Kč2 203,32 Kč
5 0000,81363 Kč4 068,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,73632 Kč7 363,20 Kč
20 0000,69183 Kč13 836,60 Kč
30 0000,66956 Kč20 086,80 Kč
50 0000,64488 Kč32 244,00 Kč
70 0000,63045 Kč44 131,50 Kč
100 0000,61657 Kč61 657,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč