
GA0402Y222KXBAC31G | |
|---|---|
DigiKey Part Number | 720-GA0402Y222KXBAC31GTR-ND - Tape & Reel (TR) 720-GA0402Y222KXBAC31GCT-ND - Cut Tape (CT) 720-GA0402Y222KXBAC31GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA0402Y222KXBAC31G |
Description | CAP CER 2200PF 100V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0402Y222KXBAC31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,28900 Kč | 22,89 Kč |
| 50 | 1,62100 Kč | 81,05 Kč |
| 100 | 1,41740 Kč | 141,74 Kč |
| 500 | 1,07720 Kč | 538,60 Kč |
| 1 000 | 0,97221 Kč | 972,21 Kč |
| 2 500 | 0,86167 Kč | 2 154,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,79511 Kč | 3 975,55 Kč |
| 10 000 | 0,74043 Kč | 7 404,30 Kč |
| 15 000 | 0,71304 Kč | 10 695,60 Kč |
| 25 000 | 0,68270 Kč | 17 067,50 Kč |
| 35 000 | 0,66496 Kč | 23 273,60 Kč |
| 50 000 | 0,64791 Kč | 32 395,50 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

