
TR3D476K025C0100 | |
|---|---|
DigiKey Part Number | 718-1526-2-ND - Tape & Reel (TR) 718-1526-1-ND - Cut Tape (CT) 718-1526-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3D476K025C0100 |
Description | CAP TANT 47UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3D476K025C0100 Models |
Category | ESR (Equivalent Series Resistance) 100mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR3E476K025C0150 | Vishay Sprague | 512 | 718-1527-1-ND | 71,12000 Kč | Similar |
| T491D476K025AT | KEMET | 93 | 399-8391-1-ND | 40,25000 Kč | Similar |
| T495X476K025ATE150 | KEMET | 1 405 | 399-4705-1-ND | 61,94000 Kč | Similar |
| TAJD476K025RNJ | KYOCERA AVX | 2 954 | 478-1740-1-ND | 37,12000 Kč | Similar |
| TPMD476K025R0055 | KYOCERA AVX | 420 | 478-5985-1-ND | 113,66000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,36000 Kč | 62,36 Kč |
| 10 | 43,37900 Kč | 433,79 Kč |
| 50 | 35,78800 Kč | 1 789,40 Kč |
| 100 | 33,44390 Kč | 3 344,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 29,47842 Kč | 14 739,21 Kč |
| 1 000 | 28,25044 Kč | 28 250,44 Kč |
| 1 500 | 27,63521 Kč | 41 452,82 Kč |
| 2 500 | 26,95356 Kč | 67 383,90 Kč |
| 3 500 | 26,55483 Kč | 92 941,90 Kč |
| 5 000 | 26,17119 Kč | 130 855,95 Kč |
| Unit Price without VAT: | 62,36000 Kč |
|---|---|
| Unit Price with VAT: | 75,45560 Kč |

