Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Upgrade
Similar
Similar
Similar

TR3D476K020C0150 | |
|---|---|
DigiKey Part Number | 718-1363-2-ND - Tape & Reel (TR) 718-1363-1-ND - Cut Tape (CT) 718-1363-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3D476K020C0150 |
Description | CAP TANT 47UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3D476K020C0150 Models |
Category | ESR (Equivalent Series Resistance) 150mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR3D476K025C0150 | Vishay Sprague | 1 953 | 718-1525-1-ND | 60,69000 Kč | Upgrade |
| 293D476X9020D2TE3 | Vishay Sprague | 7 648 | 718-1091-1-ND | 28,15000 Kč | Similar |
| 293D476X9020E2TE3 | Vishay Sprague | 1 040 | 718-293D476X9020E2TE3CT-ND | 50,05000 Kč | Similar |
| 593D476X9020D2TE3 | Vishay Sprague | 1 210 | 718-593D476X9020D2TE3CT-ND | 32,53000 Kč | Similar |
| 593D476X9020E2TE3 | Vishay Sprague | 2 032 | 718-1039-1-ND | 51,93000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,39000 Kč | 53,39 Kč |
| 10 | 36,58100 Kč | 365,81 Kč |
| 50 | 29,94020 Kč | 1 497,01 Kč |
| 100 | 27,88590 Kč | 2 788,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 24,41428 Kč | 12 207,14 Kč |
| 1 000 | 23,33939 Kč | 23 339,39 Kč |
| 1 500 | 22,80090 Kč | 34 201,35 Kč |
| 2 500 | 22,20402 Kč | 55 510,05 Kč |
| 3 500 | 21,85513 Kč | 76 492,96 Kč |
| 5 000 | 21,51937 Kč | 107 596,85 Kč |
| Unit Price without VAT: | 53,39000 Kč |
|---|---|
| Unit Price with VAT: | 64,60190 Kč |













