
TR3D476K016C0100 | |
|---|---|
DigiKey Part Number | 718-1360-2-ND - Tape & Reel (TR) 718-1360-1-ND - Cut Tape (CT) 718-1360-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3D476K016C0100 |
Description | CAP TANT 47UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3D476K016C0100 Models |
Category | ESR (Equivalent Series Resistance) 100mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 594D476X9020D2T | Vishay Sprague | 749 | 718-594D476X9020D2TCT-ND | 98,44000 Kč | Upgrade |
| T491D476K016AH | KEMET | 1 833 | 399-8390-1-ND | 34,41000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,87000 Kč | 35,87 Kč |
| 10 | 23,92100 Kč | 239,21 Kč |
| 50 | 19,17040 Kč | 958,52 Kč |
| 100 | 17,70210 Kč | 1 770,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 15,22242 Kč | 7 611,21 Kč |
| 1 000 | 14,45495 Kč | 14 454,95 Kč |
| 1 500 | 14,07051 Kč | 21 105,76 Kč |
| 2 500 | 13,64434 Kč | 34 110,85 Kč |
| 3 500 | 13,39519 Kč | 46 883,17 Kč |
| 5 000 | 13,15548 Kč | 65 777,40 Kč |
| Unit Price without VAT: | 35,87000 Kč |
|---|---|
| Unit Price with VAT: | 43,40270 Kč |

