TR3D337M6R3C0045 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 83,42000 Kč
Datasheet

Similar


Vishay Sprague
In Stock: 24
Unit Price: 46,09000 Kč
Datasheet

Similar


Vishay Sprague
In Stock: 400
Unit Price: 49,64000 Kč
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 48,17621 Kč
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 48,17621 Kč
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 47,21268 Kč
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 47,21268 Kč
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 29,25360 Kč
Datasheet

Similar


Vishay Sprague
In Stock: 228
Unit Price: 47,34000 Kč
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 84,88000 Kč
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 51,38796 Kč
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 176,32491 Kč
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 56,84792 Kč
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 36,93510 Kč
Datasheet
330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 45mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3D337M6R3C0045

DigiKey Part Number
TR3D337M6R3C0045-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TR3D337M6R3C0045
Description
CAP TANT 330UF 20% 6.3V 2917
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 45mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3D337M6R3C0045 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
45mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (34)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TR3D337K6R3C0045Vishay Sprague0718-1353-1-ND83,42000 KčUpgrade
293D337X06R3D2TE3Vishay Sprague24718-293D337X06R3D2TE3CT-ND46,09000 KčSimilar
293D337X06R3E2TE3Vishay Sprague400718-293D337X06R3E2TE3CT-ND49,64000 KčSimilar
592D337X06R3D2T16HVishay Sprague0592D337X06R3D2T16H-ND48,17621 KčSimilar
592D337X06R3D2T19HVishay Sprague0592D337X06R3D2T19H-ND48,17621 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50041,11036 Kč20 555,18 Kč
Manufacturers Standard Package
Unit Price without VAT:41,11036 Kč
Unit Price with VAT:49,74354 Kč