Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

597D337X06R3V2T | |
|---|---|
DigiKey Part Number | 597D337X06R3V2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 597D337X06R3V2T |
Description | CAP TANT 330UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 330 µF Conformal Coated Tantalum Capacitors 6.3 V 2917 (7343 Metric) 38mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 597D337X06R3V2T Models |
Category | ESR (Equivalent Series Resistance) 38mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.299" L x 0.173" W (7.60mm x 4.40mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code V |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 597D337X96R3V2T | Vishay Sprague | 0 | 718-1397-1-ND | 269,87000 Kč | Upgrade |
| 293D337X06R3D2TE3 | Vishay Sprague | 24 | 718-293D337X06R3D2TE3CT-ND | 46,09000 Kč | Similar |
| 293D337X06R3E2TE3 | Vishay Sprague | 400 | 718-293D337X06R3E2TE3CT-ND | 49,64000 Kč | Similar |
| 592D337X06R3D2T16H | Vishay Sprague | 0 | 592D337X06R3D2T16H-ND | 48,17621 Kč | Similar |
| 592D337X06R3D2T19H | Vishay Sprague | 0 | 592D337X06R3D2T19H-ND | 48,17621 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 176,32491 Kč | 176 324,91 Kč |
| Unit Price without VAT: | 176,32491 Kč |
|---|---|
| Unit Price with VAT: | 213,35314 Kč |









