Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

594D337X06R3D2T | |
|---|---|
DigiKey Part Number | 718-594D337X06R3D2TTR-ND - Tape & Reel (TR) 718-594D337X06R3D2TCT-ND - Cut Tape (CT) 718-594D337X06R3D2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 594D337X06R3D2T |
Description | CAP TANT 330UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 µF Conformal Coated Tantalum Capacitors 6.3 V 2917 (7343 Metric) 60mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 594D337X06R3D2T Models |
Category | ESR (Equivalent Series Resistance) 60mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.295" L x 0.169" W (7.50mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 591D337X06R3D2T20H | Vishay Sprague | 0 | 591D337X06R3D2T20H-ND | 58,77497 Kč | Direct |
| 591D337X06W3D2T20H | Vishay Sprague | 0 | 591D337X06W3D2T20H-ND | 58,77497 Kč | Direct |
| TR3D337M6R3C0060 | Vishay Sprague | 0 | TR3D337M6R3C0060-ND | 36,93510 Kč | Direct |
| 591D337X0010D2T20H | Vishay Sprague | 0 | 591D337X0010D2T20H-ND | 53,63617 Kč | Upgrade |
| 591D337X9010D2T20H | Vishay Sprague | 297 | 718-591D337X9010D2T20HCT-ND | 103,03000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,88000 Kč | 84,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 64,55612 Kč | 32 278,06 Kč |
| Unit Price without VAT: | 84,88000 Kč |
|---|---|
| Unit Price with VAT: | 102,70480 Kč |







