
TR3A226K010C0800 | |
|---|---|
DigiKey Part Number | 718-1473-2-ND - Tape & Reel (TR) 718-1473-1-ND - Cut Tape (CT) 718-1473-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3A226K010C0800 |
Description | CAP TANT 22UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3A226K010C0800 Models |
Category | ESR (Equivalent Series Resistance) 800mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D226X9010A2TE3 | Vishay Sprague | 528 | 718-293D226X9010A2TE3CT-ND | 11,34000 Kč | Similar |
| TR3A226K010C0900 | Vishay Sprague | 4 889 | 718-1472-1-ND | 22,89000 Kč | Similar |
| TR3A226K010C1000 | Vishay Sprague | 3 330 | 718-1304-1-ND | 22,26000 Kč | Similar |
| T491A226K010AT | KEMET | 4 622 | 399-8280-1-ND | 15,75000 Kč | Similar |
| TAJA226K010RNJ | KYOCERA AVX | 27 | 478-1663-1-ND | 8,61000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 15,47600 Kč | 154,76 Kč |
| 50 | 12,13260 Kč | 606,63 Kč |
| 100 | 11,09530 Kč | 1 109,53 Kč |
| 500 | 9,34872 Kč | 4 674,36 Kč |
| 1 000 | 8,80824 Kč | 8 808,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,36330 Kč | 16 726,60 Kč |
| 4 000 | 7,99704 Kč | 31 988,16 Kč |
| 6 000 | 7,81357 Kč | 46 881,42 Kč |
| 10 000 | 7,61014 Kč | 76 101,40 Kč |
| 14 000 | 7,49123 Kč | 104 877,22 Kč |
| 20 000 | 7,37678 Kč | 147 535,60 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |

