22 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 2.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D226X9010A2TE3

DigiKey Part Number
718-293D226X9010A2TE3TR-ND - Tape & Reel (TR)
718-293D226X9010A2TE3CT-ND - Cut Tape (CT)
718-293D226X9010A2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D226X9010A2TE3
Description
CAP TANT 22UF 10% 10V 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 2.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D226X9010A2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
2.5Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±10%
Manufacturer Size Code
A
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TR3A226K010C0800Vishay Sprague1 756718-1473-1-ND23,94000 KčSimilar
TR3A226K010C0900Vishay Sprague4 889718-1472-1-ND22,89000 KčSimilar
TR3A226K010C1000Vishay Sprague3 330718-1304-1-ND22,26000 KčSimilar
TAJA226K010RNJKYOCERA AVX27478-1663-1-ND8,61000 KčDirect
T491A226K010ATKEMET4 622399-8280-1-ND15,75000 KčSimilar
In-Stock: 528
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
106,92900 Kč69,29 Kč
505,20340 Kč260,17 Kč
1004,67420 Kč467,42 Kč
5003,77922 Kč1 889,61 Kč
1 0003,50310 Kč3 503,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,27590 Kč6 551,80 Kč
4 0003,08886 Kč12 355,44 Kč
6 0002,99526 Kč17 971,56 Kč
10 0002,89147 Kč28 914,70 Kč
14 0002,83080 Kč39 631,20 Kč
20 0002,77244 Kč55 448,80 Kč
Manufacturers Standard Package
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč