
TAJA226K010RNJ | |
|---|---|
DigiKey Part Number | 478-1663-2-ND - Tape & Reel (TR) 478-1663-1-ND - Cut Tape (CT) 478-1663-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA226K010RNJ |
Description | CAP TANT 22UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA226K010RNJ Models |
Category | ESR (Equivalent Series Resistance) 3Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D226X9010A2TE3 | Vishay Sprague | 528 | 718-293D226X9010A2TE3CT-ND | 11,34000 Kč | Direct |
| 293D226X96R3A2TE3 | Vishay Sprague | 3 313 | 718-1139-1-ND | 7,98000 Kč | Similar |
| T491A226K010AT | KEMET | 4 622 | 399-8280-1-ND | 15,75000 Kč | Similar |
| TR3A226K010C0800 | Vishay Sprague | 1 756 | 718-1473-1-ND | 23,94000 Kč | Similar |
| TR3A226K010C0900 | Vishay Sprague | 4 889 | 718-1472-1-ND | 22,89000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,12400 Kč | 51,24 Kč |
| 50 | 3,78800 Kč | 189,40 Kč |
| 100 | 3,37860 Kč | 337,86 Kč |
| 500 | 2,68564 Kč | 1 342,82 Kč |
| 1 000 | 2,47188 Kč | 2 471,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,55735 Kč | 5 114,70 Kč |
| 4 000 | 2,40091 Kč | 9 603,64 Kč |
| 6 000 | 2,32255 Kč | 13 935,30 Kč |
| 10 000 | 2,23576 Kč | 22 357,60 Kč |
| 14 000 | 2,18502 Kč | 30 590,28 Kč |
| 20 000 | 2,13621 Kč | 42 724,20 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |

